
Number (Package size 650 pc(s))
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Avery Zweckform 3666-10 labels, home office, small pack, A4 with ultragrip, address sticker, 38 x 21.2 mm, 10 sheets/650 labels, white
Technical specifications
- Product type
All-purpose labels
- Label size
38 x 21.2 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
650 pc(s)
- Format
Rectangular
- Label width
38 mm
- Label height
21.2 mm
- Format
A4
- Contents
10 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Printable
Yes
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1594867 Avery-Zweckform 3666-10 All-purpose labels 38 x 21.2 mm Paper White 650 pc(s) Permanent adhesive Inkjet printer, Laser p
Description
The white, permanent adhesive universal labels 3666-10 in the format 38 x 21.2 mm from AVERY ZWECKFORM are suitable e.g. for numbering objects (650 labels/pack). The 10-sheet small pack is perfectly suitable for the requirements in the home office. Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. The labels are suitable for all common laser and inkjet printers. The problem-free label printing on laser printers has even been tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the base templates integrated in the Microsoft® Office package. Quick and efficient application thanks to QuickPEEL removal aid. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
This text is machine translated.
This text is machine translated.











































