
Number (Package size 6500 pc(s))
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
Avery Zweckform 3666 Universal labels, A4 with ultragrip, 38 x 21.2 mm, 100 sheets/6,500 labels, white
Technical specifications
- Environmental aspect: chlorine-free bleached, FSC
- Suitable for e.g.: numbering of objects
- Product type
All-purpose labels
- Label size
38 x 21.2 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
6500 pc(s)
- Format
Rectangular
- Label width
38 mm
- Label height
21.2 mm
- Format
A4
- Contents
100 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
- Printable
Yes
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1274886 Avery-Zweckform 3666 All-purpose labels 38 x 21.2 mm Paper White 6500 pc(s) Permanent adhesive Inkjet printer, Laser pri
Description
The white, permanent adhesive universal labels 3666 in the format 38 x 21.2 mm from AVERY ZWECKFORM are suitable e.g. for numbering objects (6,500 labels/pack). Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. Printer run for laser printers tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the base templates integrated in the Microsoft® Office package. Suitable for all common laser and inkjet printers. Quick and efficient application thanks to QuickPEEL removal aid. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
This text is machine translated.
This text is machine translated.
Features
- Our White Universal labels include in every material cabinet, because they absolutely versatile and practical. Whether you want to label and organize documents and documents or at home order in the cupboard and drawers and bring them - with the white labels in the format 38 x 21.2 mm, you are exactly right. This format is suitable but also perfect for marking of ownership or for numbering of articles. In addition here is the separating the individual labels especially easily and quickly thanks to our practical quick peel™ Help.
- Our FSC® certified and chlorine-free bleached labels are not only environmentally friendly, they can also impress with a crisp, clear print image without smearing for an absolutely professional may occur. The versatile stickers offer of course our proven top quality with reliable performance and permanent adhesion on paper, cardboard, glass and plastics. This quality, we provide regular testing in our test laboratories. You can go on a guaranteed jam-free printer flow without adhesive deposits in the printer. These labels can be used on all the common color/laser printers and inkjet printers and color/copiers can be printed, for laser printers, the problem-free label printing even by TÜV SÜD tested and confirmed.
- Easily in just a few steps to the perfect label:
- As an additional service we offer you for all labels in our assortment of our free online designer Avery ® Design & Print. The special thing is: we offer you an exclusive selection of pre-talt, modern templates, the regularly updated with and innovative design. Of course you can also simply insert your own text or design in the blank template. Simply enter the article number, edit, print, finished!










































