
Number (Package size 1500 pc(s))
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
All-purpose labels
- Label size
70 x 50.8 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
1500 pc(s)
- Format
Rectangular
- Label width
70 mm
- Label height
50.8 mm
- Format
A4
- Contents
100 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
- Printable
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883285 Avery-Zweckform 3669 All-purpose labels 70 x 50.8 mm Paper White 1500 pc(s) Permanent adhesive Inkjet printer, Laser pri
Description
The white, permanent adhesive universal labels 3669 in the format 70 x 50.8 mm from AVERY ZWECKFORM are suitable e.g. as book labels and as address stickers (1,500 labels/pack). Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. Printer run for laser printers tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print without smudging. Design and print your stickers quickly and easily with the Avery Zweckform free templates in the Design&Print Online Designer or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
This text is machine translated.
This text is machine translated.









































