• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3850 Labels Ø 10 mm Paper Magenta 800 pc(s) Permanent adhesive Sticky dots

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 800 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sticky dots

Label size

Ø 10 mm

Label material

Paper

Factory colour

Magenta

Adhesion

Permanent adhesive

Content

800 pc(s)

Format

Circular

Label width

10 mm

Label height

10 mm

Label diameter

10 mm

Suitable for

Manual labeling

Use

Marking

Marking

Highlight

Printable

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1604173 Avery-Zweckform 3850 Labels Ø 10 mm Paper Magenta 800 pc(s) Permanent adhesive Sticky dots

Description

The magenta-colored, self-adhesive marker points 3850 with a diameter of 10mm from AVERY AVERY in a handy dispenser. They are ideal for marking, arrange, organize, schedule and plans. 800 round adhesive dots on roll per dispenser box. By the dispenser can be easily removed the labels very, they are at the same time, clean and stable to be kept.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)