
Number (Package size 130 pc(s))
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 9 Set(s) available
Highlights & Details
Universal labels, permanent with Ultragrip, 210 x 148 mm, inkjet, laser b/w, color laser, A4
- White paper labels in economy pack with 50+15 sheets
- Precise printer feeder and ensures a storage space-free thanks to innovative ultra-grip technology
- Environmentally friendly: FSC® certified paper
- Ideal for universal use, for example as content labels on moving boxes or for postage self-printing for DHL dispatch
- Suitable for all standard laser and inkjet printers. Easy printer pass on laser confirmed by TÜV SÜD
Technical specifications
- Product type
All-purpose labels
- Label size
210 x 148 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
130 pc(s)
- Format
Rectangular
- Label width
210 mm
- Label height
148 mm
- Format
A4
- Contents
65 Sheet
- Suitable for
Laser, colour
Laser printer
- Use
Labeling
Frank
Organizing
- Printable
Yes
- Label type
Franking labels
Labeling
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2889534 Avery-Zweckform 6604 All-purpose labels 210 x 148 mm Paper White 130 pc(s) Permanent adhesive Laser, colour, Laser print
Description
Our larger white universal labels support you everywhere where details are important. This label gives you more space for extra info or larger font for better readability. Whether you want to structure documents, documents and boxes in the office or want to bring order in the cabinet at home - the 210 x 148 mm format is perfect for that, But they are also Ideal as content labels on moving boxes or if you want to print the online postage for DHL shipping yourself. If you live in Switzerland, this format is suitable for Swiss Post's self-printing.
The unique ultra-grip technology on the back of the label sheet makes printing easier than ever! They notice the difference because of the noticeably better product quality, which guarantees an absolutely precise printer feeder and jam-free printing. Our patent-pending technology also saves you additional time and money: Ideal for batch processing, series printing and larger print jobs - no unwanted, simultaneous feed of several sheets! The labels are suitable for all conventional laser and inkjet printers. The problem-free printing of labels on laser printers was even tested and confirmed by TÜV SÜD.
Print ideas - very easily in a few steps for the perfect label:
As an additional service we offer our free online label designer Avery® Design & Print for all labels in our range. What's special about it is an exclusive selection of pre-designed, modern templates, which is regularly enhanced with current and innovative designs. You can of course also simply insert your own text or your own design in the blank template. Simply enter the article number, edit, print, finished!
This text is machine translated.
The unique ultra-grip technology on the back of the label sheet makes printing easier than ever! They notice the difference because of the noticeably better product quality, which guarantees an absolutely precise printer feeder and jam-free printing. Our patent-pending technology also saves you additional time and money: Ideal for batch processing, series printing and larger print jobs - no unwanted, simultaneous feed of several sheets! The labels are suitable for all conventional laser and inkjet printers. The problem-free printing of labels on laser printers was even tested and confirmed by TÜV SÜD.
Print ideas - very easily in a few steps for the perfect label:
As an additional service we offer our free online label designer Avery® Design & Print for all labels in our range. What's special about it is an exclusive selection of pre-designed, modern templates, which is regularly enhanced with current and innovative designs. You can of course also simply insert your own text or your own design in the blank template. Simply enter the article number, edit, print, finished!
This text is machine translated.





































