
Highlights & Details
Printable Business cards, smooth edges Avery C3201 6-25 85 x 54 mm 220 g/m² white 1pcs.
- Immediately available even in small quantities
- Absolutely smooth edges without perforation
- Sturdy cardboard, comfortable grip
- Excellent print quality
- Printable on both sides - double professionally
Technical specifications
- Content
250 pc(s)
- Factory colour
White
- Grammage
220 g/m²
- Double sided pinting
Yes
- Motif on both sides
No
- Card size
85 x 54 mm
- Material
High-grade cardboard
- Edge shape
Smooth
- Features
Double sided
Optimised for laser printers
Supercalandered
- Paper size
A4
- Rounded corners
No
- Surface finish type
Satinised
- Contents
25 Sheet
- Suitable for
Laser, colour
Colour copier
Laser printer
Copier
- Eco badge reference
Forest Stewardship Council (FSC)
- Product type
Printable business cards (smooth edge)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1274883 Avery-Zweckform C32016-25 Printable business cards (smooth edge) 85 x 54 mm White 250 pc(s) Paper size: A4
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 71.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























