
Highlights & Details
Sigel business cards, micro-perforated, 185 g/m², bright white, 150 pieces
- Professional appearance
- Safe processing inside the printer
- Printing on both sides possible
- Cards can be easily separated
Technical specifications
- Content
150 pc(s)
- Factory colour
Bright white
- Grammage
185 g/m²
- Double sided pinting
Yes
- Motif on both sides
No
- Card size
85 x 55 mm
- Material
High-grade cardboard
- Edge shape
Perforated
- Features
Quality cardboard
- Paper size
A4
- Rounded corners
No
- Surface finish type
Matt
- Contents
15 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Dot matrix printer
Manual labeling
- Suitable for
Inkjet, laser, photocopier
- Paper type
Quality cardboard
- UKCA
not relevant
- Product type
Printable business cards (micro-perforated)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 995457 Sigel DP830 Printable business cards (micro-perforated) 85 x 55 mm Bright white 150 pc(s) Paper size: A4
Description
Features
- DIN A4 sheets of 10 cards in 85 x 55 mm
- Suitable for inkjet and laser printers and copiers.
Frequently Bought Together
(*All information is plus legal VAT)€ 46.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























