
Highlights & Details
Printable Business cards, smooth edges Avery C 3202 6-25 85 x 54 mm 270 g/m² Ultra white 250 pcs.
- Printable on both sides - ideal for additional information such as opening hours, directions, and much more.
- Absolutely smooth edges thanks to the patented Quick & Clean™ Technology
- Easy and clean separating out the individual cards
- Different package sizes - 10 sheets or 25 sheets of 10 cards, fully printable
- Professional quality especially for color laser printer - 270 g/qm
Technical specifications
- Content
250 pc(s)
- Factory colour
Ultra white
- Grammage
270 g/m²
- Double sided pinting
Yes
- Motif on both sides
No
- Card size
85 x 54 mm
- Material
High-grade cardboard
- Edge shape
Smooth
- Features
Quality cardboard
Double sided
Optimised for laser printers
Supercalandered
- Paper size
A4
- Rounded corners
No
- Surface finish type
Matt
- Contents
25 Sheet
- Suitable for
Laser printer
Laser, colour
Copier
Colour copier
Dot matrix printer
Manual labeling
- Eco badge reference
Forest Stewardship Council (FSC)
- Product type
Printable business cards (smooth edge)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883218 Avery-Zweckform C32026-25 Printable business cards (smooth edge) 85 x 54 mm Ultra white 250 pc(s) Paper size: A4
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 71.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































