
Highlights & Details
Sigel business cards, 3C, bright white, 225 g/m², 85x55 mm, 100 PC=10 SHEETS
- Smooth edges without perforation
- Professional appearance
- Cards can be easily separated
- Safe processing inside the printer
- Writeable reverse side of cards
Technical specifications
- Content
100 pc(s)
- Factory colour
Bright white
- Grammage
225 g/m²
- Double sided pinting
No
- Motif on both sides
No
- Card size
85 x 55 mm
- Material
High-grade cardboard
- Edge shape
Smooth
- Features
Quality cardboard
- Paper size
A4
- Rounded corners
No
- Surface finish type
Matt
- Contents
10 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Dot matrix printer
Manual labeling
- Suitable for
Inkjet, laser, photocopier
- Paper type
Quality cardboard
- UKCA
not relevant
- Product type
Printable business cards (smooth edge)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 995455 Sigel LP795 Printable business cards (smooth edge) 85 x 55 mm Bright white 100 pc(s) Paper size: A4
Description
Features
- DIN A4 sheets of 10 cards in 85 x 55 mm
- Suitable for inkjet and laser printers and copiers.
Frequently Bought Together
(*All information is plus legal VAT)€ 48.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























