
Number (Package size 65 sheet)
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 10 Set(s) available
Highlights & Details
Avery Zweckform L4744REV-65 universal labels, A4 96 x 50.8 mm, white
- White, detachable paper labels in economy pack with 50+15 sheets
- 650 universal labels removable 96x50.8mm on 50+15 sheets
- Clear print without blurring owing to best toner and ink anchoring
Technical specifications
- Product type
All-purpose labels
- Label size
96 x 50.8 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Removable
- Content
65 sheet
- Format
Rectangular
Rounded corners
- Label width
96 mm
- Label height
50.8 mm
- Format
A4
- Contents
65 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
- Hand labelling
Yes
- Label type
Removable
Universal
Rectangular
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221855 Avery-Zweckform L4744REV-65 All-purpose labels 96 x 50.8 mm Paper White 65 sheet Removable Inkjet printer, Laser printer
Description
Quality from the label experts: With 15 EXTRA sheet of paper! The white removable labels L4744REV-65 in Avery Zweckform format 96 x 50.8 mm adhere securely to the most different surfaces and can be removed without leaving adhesive residues. They are very well suitable e.g. for labeling boxes and boxes (500 labels/pack + 150 labels EXTRA).
Universal labels for all requirements: With a pin-sharp print image without blurring - through the best toner anchoring. You can rely on an absolutely jam-free printer run without adhesive residues in the printer. Regularly checked and confirmed for laser by TÜV SÜD. Suitable for all laser and inkjet printers In this way, you work efficiently and stress-free and create valuable time for the really important things.
Print ideas - easy & professional: With labels from Avery purpose form you can use the free online label designer at www.avery.eu/print. Design your label completely yourself with the software, use one of the design templates on numerous topics, which you can customize or upload your finished design and print thereafter reliably. It's so quick and easy to take care of a professional appearance.
Think & Care - Avery Zuszfzfzfzung has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from responsibly managed forests.
This text is machine translated.
Universal labels for all requirements: With a pin-sharp print image without blurring - through the best toner anchoring. You can rely on an absolutely jam-free printer run without adhesive residues in the printer. Regularly checked and confirmed for laser by TÜV SÜD. Suitable for all laser and inkjet printers In this way, you work efficiently and stress-free and create valuable time for the really important things.
Print ideas - easy & professional: With labels from Avery purpose form you can use the free online label designer at www.avery.eu/print. Design your label completely yourself with the software, use one of the design templates on numerous topics, which you can customize or upload your finished design and print thereafter reliably. It's so quick and easy to take care of a professional appearance.
Think & Care - Avery Zuszfzfzfzung has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from responsibly managed forests.
This text is machine translated.
Features
- Easy to label with the free online label designer
- Environmentally friendly: FSC® certified paper from responsibly managed forests
- Perfect for temporary or changeable labeling
- Suitable for all standard laser and inkjet printers.
- Easy printer pass on laser confirmed by TÜV SÜD
Scope of delivery
- 650 universal labels removable 96x50.8mm on 50+15 sheets








































