• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Lever arch file labels L4759-25 61 x 297 mm Paper White Permanent adhesive 90 pc(s)

Eco
1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 90 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Avery Border Binder Labels, White 61 x 297mm (25)

  • White paper labels with reliable adhesive strength. 100% opaquePrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsMore content: 5 sheets EXTRA. Perfect for wide folders/long (61x297 mm), among others Leitz, Elba, Falken, MehleSuitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Lever arch file labels

Label width

61 mm

Factory colour

White

Label height

297 mm

Paper size

A4

Printable

Yes

Use

Folder labeling

Sort

Organizing

File

Format

Rectangular

Rounded corners

Label size

61 x 297 mm

Label material

Paper

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Recessed handle

No

Adhesion

Permanent adhesive

Content

90 pc(s)

Contents

30 Sheet

opaque

Yes

self-adhesive

Yes

Format

A4

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883150 Avery-Zweckform Lever arch file labels L4759-25 61 x 297 mm Paper White Permanent adhesive 90 pc(s)

Description

The white, self-adhesive folder labels L4759-25 in the format 61 x 297 mm (wide/long) from AVERY ZWECKFORM permanently stick securely to all common wide standard folders such as Leitz, Elba, Falken, Mehle, Bene and Biella. Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. 75 folder labels + 15 EXTRA. Problem-free printer run for laser printers tested and confirmed by the TUV SÜD. The folder labels are particularly opaque and thus cover old labels and labels reliably and cleanly. Environmentally friendly, FSC® certified, chlorine-free bleached. Design and print your folder labels easily - with the free Avery Zweckform label templates in Design & Print Online Designer or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.

This text is machine translated.

What kind of Lever Arch File Labels are you looking for?