• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma Lever arch file labels 5095 61 x 192 mm Paper White Permanent adhesive 100 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HERMA File labels A4 192x61 mm white paper matt opaque 100 pcs.

  • Folder labels on A4 sheets, self-adhesive
  • For uniform appearance in the office and at home
  • Suitable for all common folder
  • Absolutely opaque material with high whiteness, old folder labels do not appear by
  • Blank: Ideal for company logo, labels and Order Notices
  • Secure adhesion, even when frequent folder use
  • Environmentally friendly: high-quality, chlorine-free bleached special paper, PEFC-certified, solvent-free adhesive
  • Labels are 100% recyclable with the waste paper, packaging made of recycled cardboard
  • Very good printing results on all laser and ink-jet printers, copiers, color laser printers and color copiers
  • Interference-free processing by round security edge and optimum flatness of
  • Free Software Solutions
  • This text is machine translated.
  • 'PEFC Logo: Green circle with tree and leaf symbols, with PEFC/04-32-0942 written underneath.'

Technical specifications

Product type

Lever arch file labels

Label width

61 mm

Factory colour

White

Label height

192 mm

Paper size

A4

Printable

Yes

Use

Folder labeling

Sort

Organizing

File

Format

Rectangular

Rounded corners

Label size

61 x 192 mm

Label material

Paper

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Recessed handle

No

Adhesion

Permanent adhesive

Content

100 pc(s)

Contents

25 Sheet

opaque

Yes

self-adhesive

Yes

Format

A4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883074 Herma Lever arch file labels 5095 61 x 192 mm Paper White Permanent adhesive 100 pc(s)

Description

- File spine labels on A4 sheets, self-adhesive- For a uniform appearance at the office and at home- For all standard files- Fully opaque material with high whiteness, old lettering does not show through- Blank: ideal for company logos, inscriptio

What kind of Lever Arch File Labels are you looking for?

More interesting products

(*All information is plus legal VAT)