• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Lever arch file labels 1687-00-85 39 x 285 mm Paper Grey Permanent adhesive 75 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 75 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Leitz Lever arch file labels 1687-00-85 39 x 285 mm Grey

  • PC inscribable

Technical specifications

  • 39 x 285 mm
Product type

Lever arch file labels

Label width

39 mm

Factory colour

Grey

Label height

285 mm

Paper size

A4

Printable

No

Use

Folder labeling

Sort

Organizing

File

Format

Rectangular

Rounded corners

Label size

39 x 285 mm

Label material

Paper

Suitable for

Manual labeling

Recessed handle

Yes

Adhesion

Permanent adhesive

Content

75 pc(s)

Contents

25 Sheet

Promotional item type

Rückenschilder

opaque

Yes

self-adhesive

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 521487 Leitz Lever arch file labels 1687-00-85 39 x 285 mm Paper Grey Permanent adhesive 75 pc(s)

Description

Paper back plates long and wide for laser ink-jet printer and copier devices on A4 paper, self-adhesive and solvent-free. 1080, 1070, 1072, 1073 width for leitz, 1190, 1194. Colour: grey

This text is machine translated.

What kind of Lever Arch File Labels are you looking for?