• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma Name stickers 4-0046 76 x 35 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Name stickers

Label width

76 mm

Label height

35 mm

Use

Marking

Label size

76 x 35 mm

Content

1 pc(s)

self-adhesive

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743266 Herma Name stickers 4-0046 76 x 35 mm 1 pc(s)

Description

Nine school labels in three different designs. The labels are self-adhesive and adhere well to smooth surfaces. The school labels are child friendly and happy designs. 76 x 35 mm A lesson is donated with each purchase. A practical and creative way to identify and personalize school materials.

This text is machine translated.

What kind of Lever Arch File Labels are you looking for?

More interesting products

(*All information is plus legal VAT)