Additional wireless sound without battery for the Bamboo ringtone - Bamboo Plus - Avidsen - 102499
The materials used reduce the environmental impact
Simple, minimalist design
Easy to install, is plugged into an electrical outlet
Compatible with all houses, since it has a range of 150 m.
Technical specifications
Product type
Wireless door bell
Component
Receiver
150 m
Tunes
32
Volume
88 dB
Adjustable volume
Individually adjustable
Factory colour
Grey
Bamboo
Receiver size
(Ø x D) 88 x 28 mm
Documents & Downloads
Datasheet
Datasheet 3376468 Avidsen 102499 Wireless door bell Receiver
User & Safety Instructions
User & Safety Instructions 3376468 Avidsen 102499 Wireless door bell Receiver
Description
You already have a Bamboo bell to greet your visitors and want to install an additional bell in an adjoining building, a garage or a studio? The Bamboo Plus model is compatible with references 102503 and 102498 and offers a solution for visitor reception, which adapts to your needs and the configuration of your house.
This text is machine translated.
Features
Maximum distance 150 m
32 ringtones to choose from, which have a volume of 88 decibels.
Scope of delivery
Wireless gong for connection to 230-V socket.
Description
You already have a Bamboo bell to greet your visitors and want to install an additional bell in an adjoining building, a garage or a studio? The Bamboo Plus model is compatible with references 102503 and 102498 and offers a solution for visitor reception, which adapts to your needs and the configuration of your house.
This text is machine translated.
Features
Maximum distance 150 m
32 ringtones to choose from, which have a volume of 88 decibels.
Scope of delivery
Wireless gong for connection to 230-V socket.
What kind of Wireless doorbells, wireless door chimes are you looking for?