• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avidsen 102502 Wireless door chime Complete set batteryless, incl. USB connection

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Bamboo wireless USB-bell game - Avidsen - 102502

  • Button works wirelessly and without batteries
  • Name plate and LED display
  • 100 m range in the open

Technical specifications

  • Electrical properties of USB 2.0 - 5 VDC
  • Gong: Grey to 75% recycled plastic and front panel
  • From 100% bamboo
  • Button: 75% recycled plastic
  • Operating temperature -40 °C/ +60 °C
  • Protection class: IP44
Product type

Wireless door chime

Component

Complete set

Doorbell features

batteryless

incl. USB connection

100 m

Tunes

32

Volume

88 dB

Adjustable volume

Individually adjustable

Factory colour

Grey

Bamboo

Frequency

433 MHz

Transmitter dimensions

(H x W x D) 85 x 45 x 35 mm mm

Receiver size

(Ø x D) 88 x 28 mm

Documents & Downloads

Datasheet

Datasheet 3376467 Avidsen 102502 Wireless door chime Complete set batteryless, incl. USB connection

User & Safety Instructions

User & Safety Instructions 3376467 Avidsen 102502 Wireless door chime Complete set batteryless, incl. USB connection

Description

The Bamboo doorbell series is extended with this model a wireless, battery-free doorbell that is connected to a USB port of your choice. The gong and its call button are designed in an environmentally friendly way: The gong is made of 75% recycled plastic and bamboo wood and is equipped with Kinetic technology and energy-saving electronics.

This text is machine translated.

Features

  • Maximum distance 100 m in free field – frequency 433 MHz
  • Ring tone 32 ringtones
  • Electrical properties USB 2.0 - 5 VDC
  • MP3 No.
  • Flash No.
  • Setting the volume Yes
  • Door bell attachment for connecting - bell button to screw on
  • Colours and materials
  • Gong: Grey to 75% recycled plastic and front panel
  • From 100% bamboo
  • Button: 75% recycled plastic
  • Operating temperature -40 °C +60 °C
  • Characteristics of individual product Dimensions of doorbell: 88 (ø) x 28 mm (D)
  • Dimensions of button 85 (H) x 45 (W) x 35 (D) mm
  • CE (EMC, RED) standard and certification, RoHS
  • Name plate and LED display yes
  • Protection class IP44

Scope of delivery

  • Wireless doorbell for direct connection to USB 2.0 port
  • Bell button without battery and without rechargeable battery. Works with
  • Power supply.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)