• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avidsen 102508 Wireless door chime Complete set incl. flash

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio gong with flash of light and textile cover Sona-T - Avidsen - 102508

  • Up to 8 gongs can be connected with 1 bell push
  • 36 ring tones for selection, adjustable volume
  • Built-in LED flash that is triggered as soon as someone rings
  • Wireless, 150 m range in the open

Technical specifications

  • Power supply Gong: 3 AA batteries (3 x 1.5 V) – not included
  • Bell button: 1 x CR2032 battery – included
  • Operating temperature -40 °C/ +60 °C
  • Colours and material Gong: White plastic made from 85% recycled material
  • Pushbutton: White plastic made from 50% recycled material
Product type

Wireless door chime

Component

Complete set

Doorbell features

incl. flash

150 m

Tunes

36

Volume

80 dB

Adjustable volume

Individually adjustable

Visual signalling

Flashlight

Factory colour

White

Frequency

433 MHz

Transmitter dimensions

(H x W x D) 30 x 73 x 15.4 mm mm

Receiver size

(H x W x D) 71 x 71 x 42.4 mm mm

Documents & Downloads

Datasheet

Datasheet 3376465 Avidsen 102508 Wireless door chime Complete set incl. flash

User & Safety Instructions

User & Safety Instructions 3376465 Avidsen 102508 Wireless door chime Complete set incl. flash

Description

Choose the wireless and battery-powered Gong Sona-T from Avidsen. Its range of 150 meters in open area, its flash light function in addition to the ringtone and its quick installation make it a solution for the reception of your visitors, which is easy to install and then to use. Your little extra: Your textile cover made of gray mottled fabric gives its simple and timeless design an elegant touch.

This text is machine translated.

Features

  • Flash: Yes
  • Door bell attachment for setting up or for wall mounting - bell button for screwing.

Scope of delivery

  • Door bell
  • Doorbell Buttons
  • CR2032 battery for the doorbell button.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)