• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avidsen 102518 Wireless door bell Door entry alert batteryless

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kinetic Wireless Chime, Sona-T plug

  • Outdoor range of 150 meters
  • Wireless
  • 150 m range in the open
  • 36 ring tones to choose from
  • Adjustable volume of the ring tone
  • With light signal function
  • The doorbell is plugged into a 230 V power outlet
  • The bell button is operated without batteries

Technical specifications

  • Door power supply: To plug into a 230 V socket
  • Bell button: Kinetic energy - without battery
  • Light signal yes
  • Door bell attachment for plugging into a 230 V socket – button
  • Screw-on mounting
  • Colour and material Doorbell: White plastic made from 50% recycled material
  • Pushbutton: White plastic made from 50% recycled material
  • Operating temperature -40 °C +60 °C
Product type

Wireless door bell

Component

Door entry alert

Doorbell features

batteryless

150 m

Tunes

36

Volume

80 dB

Factory colour

White

Frequency

433 MHz

Dim

(W x H x D) 71 x 71 x 70 mm

Transmitter dimensions

Button 90.3 (H) x 41.1 (W) x 31.7 (D) mm

Receiver size

71 mm x 71 mm x 70 mm

Width

71 mm

Height

71 mm

Depth

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734038 Avidsen 102518 Wireless door bell Door entry alert batteryless

Information

Information 3734038 Avidsen 102518 Wireless door bell Door entry alert batteryless

Description

GREET YOUR GUESTS WITH EASE.
The Sona-T plug-in Kinetic doorbell is intuitive to use, has a range of 150 m in open areas and is easily plugged into an electrical outlet. With 36 freely selectable ring tones, you can adjust the melody of the doorbell as you want and need it. The halo ring around the doorbell also provides you with a visual signal to let someone ring the doorbell. Thanks to the kinetic technology, you do not need batteries to operate the doorbell and you do not need to pull wires!

This text is machine translated.

Scope of delivery

  • 1 Gong for plugging into the 230V plug socket
  • 1 Call button
  • 1 mounting set for call button

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)