• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVIT AV13074 Nylon Protective glove Size (gloves): 9, L EN 397 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

24 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Work GLOVES PU-coated

Our service for you

Technical specifications

Product type

Protective glove

Size

9

L

Factory colour

White

EN standard

EN 397

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344609 AVIT AV13074 Nylon Protective glove Size (gloves): 9, L EN 397 1 pc(s)

Description

Features

  • Nylon Gloves
  • Seamless
  • PU-coating on palm and fingers
  • Resistant to abrasion
  • Suitable for general use.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.78€ 13.28*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)