• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Awl, short design Bahco B195.006.050 (Ø x H) 6 mm x 110 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 6 mm x 110 mm

Content

1 pc(s)

Material

Steel alloy

Material properties

tempered

Width

6 mm

Height

110 mm

Length

110 mm

(Ø)

6 mm

Shank Ø

6 mm

Handle Ø

33 mm

Handle length

60 mm

UKCA

not relevant

Description

Awl, short form, for work in confined spaces. For pre and drilling holes. Handle: 2-component grip for maximum user comfort and power transmission. Blade: high-performance steel alloy, chrome-plated and completely hardened. Burnished tip for greater accuracy. Self-service packaging.

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)