• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON ADSA-CC USB C® (USB 3.2 2nd gen) HDD docking station

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON ADSA-CC USB-C 10GBPS - NVME SSD & SATA 2.5"/3.5" SSD/HDD CLONE Master 2

  • External USB-dock for SSDs & HDDS & NVMe-M.2s
  • USB 3.1
  • Simultaneous slots for M.2 and SATA
  • With clone-function for backups

Technical specifications

  • Dimensions: 109 x 68 x 15 mm (W x H x D)
  • Weight: 73 g
  • Colour, black
  • Material: Metal, plastic
  • Connection:
  • - 1x USB-C 3.1 (on the dock)
  • - 1x USB type-A / type-C connector (on cable to PC)
  • - Data transfer rate: USB 3.1 (USB 3.2 Gen 2, 10 Gbps max)
  • SATA slots:
  • - Interface: Serial ATA 3.0
  • - Connection: 2x 22-pin data SATA and power connector
  • Compatible with all SATA I / SATA II / SATA III hard disks
  • Supported drive sizes: 2.5 and 3.5"
  • M.2 slot (internal):
  • - Interface: M.2
  • - Connection: M-Key & B+M-Key, 2242, 2260, 2280
  • NVIDIA PCIe 3.0 & SATA 6G compatibility
  • Power supply mains adapter
Product type

HDD docking station

Connector (PC)

USB C® (USB 3.2 2nd gen)

Weight

73 g

Width

109 mm

Height

68 mm

Depth

15 mm

Wireless charging

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896508 AXAGON ADSA-CC USB C® (USB 3.2 2nd gen) HDD docking station

Description

External USB-dock for SSDs & HDDS & NVMe-M.2s
USB 3.1

This text is machine translated.

Features

  • External USB-dock for SSDs & HDDS & NVMe-M.2s
  • USB 3.1

More interesting products

(*All information is plus legal VAT)