• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink QP0027 USB C® (USB 3.1 2nd gen) SATA 6 Gbps 1 port HDD docking station 2.5 inch, 3.5 inch

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink QP0027 - QuickPort USB 3.1 Gen2 for 2.5" + 3.5" SATA HDD/SSD

  • Connection to 2.5" (6.35 cm) /3.5" (8.89 cm) SATA 1.5G/3G/6G HDD/SSD up to 15 mm
  • Computer connection: USB 3.1 connector
  • Connection HDD: SATA socket
  • Hard disk type: 2.5" or 3.5"
  • Max. 10 Gbps speed
  • LED display for power supply and data flow
  • Including external power supply 12V/2A
  • Quiet operation, secure and stable data transfer
  • Supports Windows, Linux and Mac OS

Technical specifications

Product type

HDD docking station

Connector (PC)

USB C® (USB 3.1 2nd gen)

Connector (HDD)

SATA 6 Gbps

Weight

50 g

Width

58 mm

Height

125 mm

Depth

72 mm

No. of HDDs (max.)

1 x

Suitable for HDD size

2.5 inch

3.5 inch

Port

1 port

Factory colour

Multicolour

Type A

USB

Type B

USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238946 LogiLink QP0027 USB C® (USB 3.1 2nd gen) SATA 6 Gbps 1 port HDD docking station 2.5 inch, 3.5 inch

Description

With LogiLink USB 3.1 Gen2 docking station you can connect 2.5 and 3.5" SATA hard disks to your computer without opening the PC or using an external hard disk casing. It is simply connected to the computer with the USB 3.1 cable included in the delivery. The hard disk can then be plugged into the docking station at the top. Also features an LED indicator for power supply and data transfer progress.

This text is machine translated.

Scope of delivery

  • 1x USB 3.1 QuickPort | 1x USB 3.1 connection cable (Type-A to Type-C) | 1x USB 3.1 connection cable (Type-C to type-C) | 1x power adapter (12V/2A) | 1x operating instructions

Hints

2direct, LogiLink, QP0025, QP0026, QP0027, QP0028, QP0029, QuickPort, Docking station, HDD, SSD, hard disk, SATA, S-ATA, serial ATA, Clone, USB, USB-C, USB type C, USB 3.1, USB 3.0, USB 2.0, Windows, Mac, Linux, 2.5 ", 3.5", Backup, Copy, Copy,

More interesting products

(*All information is plus legal VAT)