• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-ENC-450 USB C® M.2 PCIe NVMe 2 ports HDD docking station Clone function

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RENKFORCE Dual bay M.2 SSD enclosure with data clone function

  • NVMe M.2 dual-bay drive enclosure with clone function, supports data transfer speeds of up to 10 Gbps
  • 992 MB/s write/read speeds for most M2.NVMe SSDs.
  • Supports SSDs with a capacity of up to 8TB
  • Clone drives without a computer
  • Aluminium alloy design for optimal heat dissipation and hard drive protection
  • Type-C® 3.2 Gen 2

Technical specifications

Product type

HDD docking station

Connector (PC)

USB C®

Connector (HDD)

M.2 PCIe NVMe

Features

Clone function

Weight

197.3 g

Width

114.3 mm

Height

80.3 mm

Depth

16 mm

No. of HDDs (max.)

2 x

Port

2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2758023 Renkforce RF-ENC-450 USB C® M.2 PCIe NVMe 2 ports HDD docking station Clone function

Description


High speed and performance
This NVMe M2. Soft drive chassis enables 10 Gbps data transfer and 992 Mbps write/read speeds for most M2.NVMe SSDs. In the test it took about 4 minutes to clone a 256GB m.2 SSD to a 2TB hard drive. The enclosure supports an SSD with a capacity of up to 8TB.

User friendly design
Versatile M.2 NVMe SSD supports trouble-free insertion and removal. No need to use any tools or screws. A

Before you buy
1, NVMe SSD supports two M.2 nvme SSDs (2230, 2242, 2260, 2280). SATA SSDs are NOT supported.
2, If you are using the Offline Clone Duplicator, make sure that the target M.2 NVME SSD capacity is greater than the original M.2 NVME SSD.
3, When using or duplicating a drive, especially a large one, it is best to use a fan for better heat dissipation.

This text is machine translated.

Scope of delivery

  • Enclosure
  • Power adapter
  • USB-C® to USB-A cable
  • 2x Silicone pad
  • 4x Silicone screw
  • User manual

More interesting products

(*All information is plus legal VAT)