• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-DOCKING-02 USB C® SATA 6 Gbps 1 port HDD docking station 3.5 inch, 2.5 inch

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-DOCKING-02 USB-A SATA 1 Port Hard disk docking station 6.35 cm (2.5"), 8.89 cm (3.5"), black

  • High speed hard disk docking station with USB port.
  • Compatible with desktop computers, laptops with USB ports, and other devices that support USB.
  • Supports USB 3.0, backwards-compatible with USB 2.0.
  • Plug-and-play, no drivers required

Technical specifications

  • Support Operation system: window7/8/8.1/10/11, Lunix,MAC OS
Product type

HDD docking station

Connector (PC)

USB C®

Connector (HDD)

SATA 6 Gbps

Supported memory size

16 TB

Weight

250 g

Width

126 mm

Height

75 mm

Depth

72 mm

No. of HDDs (max.)

1 x

Suitable for HDD size

3.5 inch

2.5 inch

Port

1 port

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437207 Renkforce RF-DOCKING-02 USB C® SATA 6 Gbps 1 port HDD docking station 3.5 inch, 2.5 inch

Description

USB 3.0 hard disk docking station: Fast data transfer and effortless operation

Lightning-fast data transfer
This hard disk docking station converts your internal hard disks in flexible, mobile storage solutions. With the support for the USB 3.0 standard it transfers data with impressive speed to your computer. The downward compatibility with USB 2.0 thus provides for more flexibility. Whether you are transferring large files, creating backups or simply only need to access your data quickly – this docking station does the job efficiently and reliably.

Plug-and-Play convenience for various hard drives
The docking station is the ideal solution for all, who wish to work flexibly with different types of hard disk. It supports both 6.35 cm (2.5") and 8.89 cm (3.5") SATA HDD and SSD hard drives (up to 26 mm thickness). With an impressive capacity support of up to 16 TB, you are also equipped for large quantities of data. Thanks to the plug-and-play function and SATA hot-swap capability, you can plug in the hard disk easily and start immediately – completely without driver installation.

Intelligent design for optimum performance
The aluminum alloy casing guarantees quick heat dissipation, so your hard disks remain cool and protected even during intensive use. The design of the interface allows simple insertion in both the directions, WAS makes the handling even more comfortable. With the accompanying mains unit a stable power supply is ensured for all compatible hard-disks. This docking station is the perfect choice for users who value speed, compatibility and easy handling.

This text is machine translated.

Features

  • Aluminum alloy material for rapid heat dissipation
  • Supports SATA hot-swap function
  • Supports forward and reverse plug-in
  • 6.35 cm (2.5") HDD mechanical hard disk 6.35 cm (2.5") solid state SATA
  • 8.89 cm (3.5") SATA disk general purpose box (thickness within 26mm)
  • Supports 16TB capacity
  • Supports SATA I/II/III HDD/SSD (up to 16TB)
  • Supports SATA 6.0G speed negotiation

Scope of delivery

  • Docking station
  • USB-A to USB-C® cable
  • Power supply
  • User manual

More interesting products

(*All information is plus legal VAT)