• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON ADSA-DC USB C® SATA HDD docking station 2.5 inch, 3.5 inch Clone function

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON ADSA-DC USB3.2 GEN1 - 2x SATA 6G CLONE Dual HDD docking station ASMa

  • Docking station for up to two 2.5"/3.5" drives
  • USB 3.0, cloning function
  • High-quality aluminum housing

Technical specifications

Product type

HDD docking station

Connector (PC)

USB C®

Connector (HDD)

SATA

Features

Clone function

Weight

307 g

Width

130 mm

Height

97 mm

Depth

73 mm

No. of HDDs (max.)

2 x

Suitable for HDD size

2.5 inch

3.5 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3746395 AXAGON ADSA-DC USB C® SATA HDD docking station 2.5 inch, 3.5 inch Clone function

Description

The AXAGON ADSA-DC Dual CLONE 5 Gb/s SuperSpeed USB C docking/CLONING station quickly and easily connects up to two 2.5" or 3.5" drives to your PC or laptop at the same time. The connection is <> made possible by the modern double-sided USB-C connection at the docking station together with the accompanying USB-C - USB-A cable with a length of 80 cm.

This practical assistant allows you to easily connect any 2.5"/3.5" SATA drive to a computer or notebook. Simply insert one or even two hard disks at the same time in the socket, no tools or accessories are needed. The hard disc change is very quick and easy.

Clever cloning function
With the docking station, you can easily clone the content of attached storage media without requiring a connection to a PC. Insert the source hard drive into the first slot of the station HDD A (source) and the target hard drive into the second slot HDD B (target). The cloning process starts at the press of a button. The progress is followed via the four status LEDs.

After all data has been copied, an exact copy of the original hard disc is located on the target hard disc. The docking station can thus be used as an autonomous device for easy duplication and creation of disk images. This is the easiest way to transfer the contents of an old hard disk on a new SSD, including the operating system.

High-quality finish and surface made of aluminum
Thanks to the SATA6G interface with UASP-support you can enjoy the speed of modern SSD hard-disks. The TRIM-function supports the longevity of your drives.

The casing of the docking station consists of robust and durable aluminum with a brushed finish. Rubber anti-slip pads prevent slipping on the table and hard drive vibrations.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)