• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink QP0032 USB C® (USB 3.2 2nd gen) M.2 PCIe NVMe 1 port HDD docking station

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink USB 3.2 (Gen 2) mobile QuickPort for M.2 NVMe (PCIe) or SATA (NGFF) SSDs

  • It supports M.2 NVMe SSD (PCIe) and SATA (NGFF)Designed for M-Key or B+M-Key 2230/2242/2260/2280 mm SSDUSB-C 3.2 2nd Gen (plug) inputInterface: M.2 NVMe SSD (PCIe) or SATA NGFF SSDMax. Speed 10 Gbit/sec.Supports SSD capacities of up to 8 TBBlue LED-display for current and activityThe tool-free installation enables the quick installation of SSDsSupports Plug & Play and Hot Swap, no driver requiredSupports Windows, Mac OS, iPad OS, Linux, Android, Chrome OS

Technical specifications

Product type

HDD docking station

Connector (PC)

USB C® (USB 3.2 2nd gen)

Connector (HDD)

M.2 PCIe NVMe

Supported memory size

8 TB

Weight

39 g

Width

60 mm

Height

15 mm

Depth

60 mm

No. of HDDs (max.)

1 x

Port

1 port

Factory colour

Multicolour

Type A

USB

Type B

USB

Compatible with (details)

M.2 NVMe SSD

SATA NGFF SSDs

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813813 LogiLink QP0032 USB C® (USB 3.2 2nd gen) M.2 PCIe NVMe 1 port HDD docking station

User & Safety Instructions

User & Safety Instructions 2813813 LogiLink QP0032 USB C® (USB 3.2 2nd gen) M.2 PCIe NVMe 1 port HDD docking station

Description

The LogiLink USB 3.2 1st Gen 2 QuickPort allows you to connect M.2 NVMe (PCIe) and SATA (NGFF) SSDs to your computer without opening the PC or using an external hard drive enclosure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)