• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON ADSA-FP2C USB C® (USB 3.2 1st gen) SATA III HDD docking station 2.5 inch

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON ADSA-FP2C USB-C 3.2 GEN1 - SATA 6G 2.5" HDD/SSD FASTPORT2 ADAPTER

  • USB-C adapter for hard drives and SSDs
  • For 2.5-inch drives
  • Supports all capacity sizes
  • max. Bandwidth of 5 Gbit/s (USB 3.0)

Technical specifications

  • Dimensions: 70 x 26 x 10 mm (W x H x D)
  • Weight: 18 g (with cable)
  • Material: plastic
  • Colour, black
  • Supported formats:
  • 2.5" SATA HDD/SSD
  • Transfer rate:
  • - USB (input): 5,000 / 480 Mbit/s.
  • - SATA (output): 6/3/1.5 Gbps (SATA III/SATA II/SATA I)
  • Connections:
  • - 1x USB-C 3.0 (max 5 Gbps)
  • - 1x SATA III (22-pin)
  • Cable length: 20 cm.
Product type

HDD docking station

Connector (PC)

USB C® (USB 3.2 1st gen)

Connector (HDD)

SATA III

Weight

18 g

Width

70 mm

Height

26 mm

Depth

10 mm

Suitable for HDD size

2.5 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895515 AXAGON ADSA-FP2C USB C® (USB 3.2 1st gen) SATA III HDD docking station 2.5 inch

Description

USB-C adapter for hard drives and SSDs for 2.5-inch drives

This text is machine translated.

Scope of delivery

  • 1x USB-C to SATA adapter
  • 1x quick instructions

More interesting products

(*All information is plus legal VAT)