• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-71540-2 USB type A, USB, USB A (USB 3.0) SATA, SATA 6 Gbps, SATA I, SATA II, SATA III HDD copy station 2.5 in

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus USB 3.0 dual SATA HDD docking station 2.5"/ 3.5

  • USB 3.0 high-speed connection: Enables fast data transfer speeds, which are up to 10-times faster than USB 2.0
  • Supports 2.5" and 3.5" hard disks: Compatible with mobile hard disks of different sizes for maximum flexibility
  • One-Touch offline cloning: Clone your hard drives quickly and easily without the need for a computer
  • LED status indicator—provides information about the status of the disks and cloning operations in real time
  • Dual disk recording: Read and write to two disks simultaneously, Ideal for data backups and migrations
  • SATA3 support: Offers improved transfer speeds and reliability for your hard drives
  • External memory support: Works with other external storage devices via the USB cable for additional versatility
  • Easy to use: Plug-and-play functionality, no driver installation required
  • Robust design: High-quality materials and well-thought-out design for long-lasting performance
  • Wide compatibility: Compatible with a wide range of operating systems, including Windows, MacOS and Linux

Technical specifications

  • USB 3.0 connections
  • Maximum capacity: Supports hard drives with large storage capacity
  • SATA-support: SATA3 for fast data transfer
  • Dimensions: Compact size for easy transport and storage
Product type

HDD copy station

Connector (PC)

USB type A

USB

USB A (USB 3.0)

Connector (HDD)

SATA

SATA 6 Gbps

SATA I

SATA II

SATA III

Features

Clone function

Supported memory size

40 TB

Weight

80 g

Width

150 mm

Height

155 mm

Depth

125 mm

No. of HDDs (max.)

2 x

Suitable for HDD size

2.5 inch

3.5 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385565 Digitus DA-71540-2 USB type A, USB, USB A (USB 3.0) SATA, SATA 6 Gbps, SATA I, SATA II, SATA III HDD copy station 2.5 in

Description

With the DN-71540-2 Dual Bay HDD Duplicator Station, experience a comfortable and powerful solution for your storage requirements. This versatile device enables easy reading, cloning and backing up your data from 2.5" and 3.5" hard disks as well as other external storage devices. Thanks to the USB 3.0 high-speed connection and the support for SATA3-hard disks, the Clone Station offers impressive transfer speeds and reliability.


This text is machine translated.

Features

  • Compatibility: 2.5" and 3.5" SATA HDDs and SSDs
  • Status indicators: LED lights for operation and clone status
  • Simultaneous reading: Can read and write two disks at the same time
  • Plug and Play: No additional software or drivers required
  • Operating system compatibility: Windows, MacOS, Linux

Scope of delivery

  • USB 3.0 cable
  • Power supply unit
  • User manual

More interesting products

(*All information is plus legal VAT)