• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON EEM2-SBC RAW BOX M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 SATA 2242, 2260, 2280 EEM2-SBC

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON EEM2-SBC RAW BOX - External housing for M.2 SSDs, USB-C 3.2 Gen 2 - Black

  • External M.2 SATA housing
  • Robust and light aluminum
  • Up to 10 Gbit/s data throughput
  • Connection via USB-C.
  • For M.2-SSDs in the format 2280/2260/2242

Technical specifications

  • Drive slot: 1x M.2 (B Key/B+M Key)
  • Transfer rate: Up to 10 Gbit/s.
  • Power supply 5 V via USB
Product type

M.2 SSD enclosure

HDD connection

M.2 SATA

Compatible with

2242

2260

2280

Supported HDD size (max.)

8 TB

Interfaces

USB C® (USB 3.2 2nd gen)

Transfer rate

10 GBit/s

Power supply (LOV)

via USB

Material

Aluminium

Factory colour

Black

Width

41 mm

Height

94 mm

Depth

10 mm

Dim

(W x H x D) 41 x 94 x 10 mm

Weight

36 g

Wireless charging

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3001029 AXAGON EEM2-SBC RAW BOX M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 SATA 2242, 2260, 2280 EEM2-SBC

Description


Compact external SSD casing
This external housing from AXAGON is perfectly suited for all M.2 SATA SSDs. For a reliable connection to your end device uses a USB-C interface. A 20 cm long USB-C to USB A cable is included in delivery for connection.

The housing is made of aluminum and thus provides for a low heat development with additional heat-conducting pads installed inside. The USB-C connection enables data transfer rates of up to 10 Gbit/s.

This text is machine translated.

Scope of delivery

  • USB-C 3.2 1st Gen 2 external box for M.2-SATA-SSDs
  • USB type C to type A cable, 20 cm long
  • Mounting material and screwdriver
  • Multilingual instructions for use

System requirements

  • Supported operating systems: Windows 7 / 8 / 8.1 / 10 / 11; Windows Server 2003 / 2008 / 2012 / 2016 and higher; Mac OS X 10.x and higher Linux with 2.6.x and higher, Android all versions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)