• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON M.2 hard drive enclosure 10 GBit/s SATA 2230, 2242, 2260, 2280 EEM2-GTS2

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AXAGON EEM2-GTS2 M.2-casing, NVMe & SATA, USB-C 3.1, 10 Gbit/s - dark gray

  • NVMe and SATA enclosure with USB Type-C.
  • USB 3.1 with 10 Gbit/s
  • M.2 NVMe SSD and SATA possible
  • Including USB-Type-C for USB-Type-A adapter
  • suitable for 2230/2242/2260 and 2280
  • Smart info support
  • This text is machine translated.

Technical specifications

  • Dimensions: 112 x 14 x 40 mm (W x H x D)
  • Weight: 48 g (without SSD)
  • Material: Aluminium / Plastic
  • Colour: Dark grey
  • Connection: USB type C 3.1 (removable, 50 cm)
  • M.2-sizes: 2230, 2242, 2260, 2280
  • M.2 Support:
  • NVMe SSD: M-Key, B+M-Key
  • SATA B+M KEY
  • Max. Speed 10 Gbit/sec.
Product type

M.2 hard drive enclosure

HDD connection

SATA

Compatible with

2230

2242

2260

2280

Transfer rate

10 GBit/s

Material

Aluminium

Width

112 mm

Height

14 mm

Depth

40 mm

Dim

(W x H x D) 112 x 14 x 40 mm

Weight

48 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3746420 AXAGON M.2 hard drive enclosure 10 GBit/s SATA 2230, 2242, 2260, 2280 EEM2-GTS2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.