• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing Cable TV distributor 6-way 5 - 1218 MHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Axing BVE00601P1 Cable splitter stainless steel

  • Cable splitter
  • 5 - 1218 MHz
  • female/female.
  • F plug
  • Stainless steel

Technical specifications

Product type

Cable TV distributor

Frequency range

5 - 1218 MHz

Type

6-way

Dim

(W x H x D) 142 x 64 x 32 mm

Width

142 mm

Height

64 mm

Factory colour

Stainless steel

Depth

32 mm

Type

Cable splitter

UKCA

yes

Quantity per pack

1 Stück(e)

Frequency range

5 - 1218 MHz

Number of connectors

6

Documents & Downloads

Datasheet

Datasheet 3779546 Axing Cable TV distributor 6-way 5 - 1218 MHz

User & Safety Instructions

User & Safety Instructions 3779546 Axing Cable TV distributor 6-way 5 - 1218 MHz

Description

- High return loss
- Multimedia-compatible
- Inputs and outputs are hum-isolated
- High intermodulation resistance
- Shielding measure of class A +10 dB, in accordance with EN 50083-2
- Return loss and decoupling in accordance with VFKD TS 220

This text is machine translated.

Features

  • High return loss
  • Multimedia-enabled
  • Interference suppressed inputs and outputs
  • High intermodulation resistance
  • Shielding measurement class A +10 dB, according to EN 50083-2
  • Return loss and decoupling in accordance with VFKD TS 220

More interesting products

(*All information is plus legal VAT)