• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger VTF8822 Cable TV distributor 2-way 5 - 1000 MHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger VTF 8822

  • For BK and GA-systems
  • Massive, corrosion-resistant die-cast housing

Technical specifications

Product type

Cable TV distributor

Participants

2

Frequency range

5 - 1000 MHz

Type

2-way

Terrestrial damping

4 dB

Decoupling (H/V)

> 25 dB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 759668 Schwaiger VTF8822 Cable TV distributor 2-way 5 - 1000 MHz

User & Safety Instructions

User & Safety Instructions 759668 Schwaiger VTF8822 Cable TV distributor 2-way 5 - 1000 MHz

Description

The two-fold distributor is for BK and GA-systems. The return-channel compatible distributor has a distribution loss of 4 dB. The shielding is greater than 110 dB (according to EN 50083-2/A1 Class A). The inner conductors are capacitive separately. The connections are in F-technology. With its massive, corrosion-resistant die-cast housing is the distributor for a wall mounting. He also has a light and compact design. An additional plastic spacer for the cable gland is included.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)