• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Antenna splitter 2-way 5 - 1000 MHz

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama antenna splitter, coax plug - 2 coax couplings, metal

  • Standard splitter for radio: Antenna signal is distributed on two radios
  • cable tv compatible
  • Full metal case
  • Fully shielded
  • This text is machine translated.

Technical specifications

Product type

Antenna splitter

Participants

2

Frequency range

5 - 1000 MHz

Type

2-way

Terrestrial damping

3.5 dB

Decoupling (H/V)

22 dB

No. of inputs

1 x

Cable attenuation

3.5 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475519 Hama Antenna splitter 2-way 5 - 1000 MHz

Description

Features

  • Output: F-coupling 2x
  • Input: Coaxial
  • Discoupling: Approx. 22 dB
  • Transmission loss: Approx. 3.5 dB
  • Frequency range 4 - 1000 MHz
  • Color: Silver
  • Color: Silver
  • Range: Hi-Fi
  • TV & Home Cinema

Scope of delivery

  • 1 antenna splitter

More interesting products

(*All information is plus legal VAT)