• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Cable TV distributor 2-way 5 - 1006 MHz

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-way Cable TV Distributor

  • Frequency range 5 - 1006 MHz
  • Distribution loss 3.6 - 4.5 dB

Technical specifications

  • Color: Silver
Product type

Cable TV distributor

Participants

2

Frequency range

5 - 1006 MHz

Type

2-way

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245871 Renkforce Cable TV distributor 2-way 5 - 1006 MHz

Description

For splitting a broadband cable signal to multiple subscribers (sockets).

This text is machine translated.

Features

  • With F-connectors
  • Multimedia-enabled
  • Inputs and outputs are suppressed.

More interesting products

(*All information is plus legal VAT)