• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing Cable TV distributor 8-way 5 - 1218 MHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing BVE 8-01P Cable splitter Metallic

  • Cable splitter
  • 5 - 1218 MHz
  • Connector
  • F plug
  • Metalic

Technical specifications

  • Product color: Metallic
Product type

Cable TV distributor

Frequency range

5 - 1218 MHz

Type

8-way

Dim

(W x H x D) 142 x 32 x 64 mm

Width

142 mm

Height

32 mm

Depth

64 mm

Type

Cable splitter

UKCA

yes

Quantity per pack

10 Stück(e)

Easy to install

yes

Frequency range

5 - 1218 MHz

Number of connectors

9

Documents & Downloads

Datasheet

Datasheet 3779549 Axing Cable TV distributor 8-way 5 - 1218 MHz

User & Safety Instructions

User & Safety Instructions 3779549 Axing Cable TV distributor 8-way 5 - 1218 MHz

Description

High return loss
Multimedia-enabled
Interference suppressed inputs and outputs
High intermodulation resistance
Shielding measurement class A +10 dB, according to EN 50083-2
Return loss and decoupling in accordance with VFKD TS 220

This text is machine translated.

Features

  • High return loss
  • Multimedia-enabled
  • Interference suppressed inputs and outputs
  • High intermodulation resistance
  • Shielding measurement class A +10 dB, according to EN 50083-2
  • Return loss and decoupling in accordance with VFKD TS 220

More interesting products

(*All information is plus legal VAT)