• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing TVS 14 Multiband amplifier 10 dB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Axing TVS 14 4-way Distributing amplifier

  • 4-way Distributing amplifier
  • Amplification 4 x 10 dB
  • For small BK and terrestrial networks

Technical specifications

Frequency range

47 - 862 MHz

Product type

Multiband amplifier

Amplification

10 dB

Noise factor

7 dB

Output level

93 dBµV

Halogen-free

Yes

Gain

4 x 10 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 941707 Axing TVS 14 Multiband amplifier 10 dB

Description

Distributing amplifier with 6 outputs and 4 x 10 dB amplification with metal-plastic housing

Features

  • Amplification 4 x 10 dB
  • Adjustable attenuation 0 - 20 dB
  • Integrated mains adapter 230 V/50 Hz, connections 1 x IEC coupling, 6 x IEC plugs.