• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing TVS 16 Multiband amplifier 10 dB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TVS 16 6-way distribution amplifier

  • Frequency range 47 - 862 MHz
  • 6 x 10 dB amplification
  • Adjustable damping 0 - 20 dB

Technical specifications

Frequency range

47 - 862 MHz

Product type

Multiband amplifier

Amplification

10 dB

Noise factor

7 dB

Output level

93 dBµV

Halogen-free

Yes

Gain

6 x 10 dB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 280186 Axing TVS 16 Multiband amplifier 10 dB

User & Safety Instructions

User & Safety Instructions 280186 Axing TVS 16 Multiband amplifier 10 dB

Description

distributing amplifier with 4/6 outputs and 4/6 x 10 dB amplification with metal-plastic housing

Features

  • Adjustable damping 0 - 20 dB
  • Integrated mains adapter 230 V/50 Hz, ports 1 x IEC coupling, 6 x IEC plugs.