• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing TVS 9 Multiband amplifier TV, FM 10 dB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TVS 9 Broadband socket amplifier

  • Frequency range 47 - 862 MHz
  • Amplification 2 x 5 dB für R + TV, 1 x 15 dB for R/TV
  • Output level 94 dBµV

Technical specifications

Frequency range

47 - 862 MHz

Product type

Multiband amplifier

Suitable for

TV

FM

Operating voltage

230 V

Amplification

10 dB

Noise factor

≤ 7 dB

Output level

96 dBµV

Dim

(W x H x D) 80 x 140 x 60 mm

Width

80 mm

Height

140 mm

Depth

60 mm

Halogen-free

Yes

Gain

2 x 5 dB for R + TV u. 1 x 15 dB for R/TV dB

Documents & Downloads

Datasheet

Datasheet 285676 Axing TVS 9 Multiband amplifier TV, FM 10 dB

User & Safety Instructions

User & Safety Instructions 285676 Axing TVS 9 Multiband amplifier TV, FM 10 dB

Description

For plugging in an antenna socket with integrated power supply.

Features

  • Outputs 1 x TV, 1 x R, 1 x R/TV. Radio/TV 15 dB
  • Max. output voltage, interference products 3rd order 60 dB KMA 102 dBµV.

Scope of delivery

  • Broadband socket amplifier TVS 9-02

More interesting products

(*All information is plus legal VAT)