• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0220 0078 Yellow

1/4
Product type
Total no. of pins
Factory colour
Yellow
Dim
(L x W x H) 27.7 x 36.7 x 18.6 mm
Manufacturer part #
0220 0078
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik 0220 0078 Yellow

  • DIN EN 50212

Technical specifications

Product type
Total no. of pins
Factory colour

Yellow

Dim

(L x W x H) 27.7 x 36.7 x 18.6 mm

Manufacturer part #

0220 0078

Content

1 pc(s)

Width

36.7 mm

Height

18.6 mm

Length

27.7 mm

RoHS-compliant

Yes

Type

0220 0078

Material (details)

Contact material NiCr-Ni

Type

Coupler socket

Type

K

Certification marks

IEC 584

Connection

-

Temperature range

-50 to +120 °C

Documents & Downloads

Information

Information 740141 B + B Thermo-Technik 0220 0078 Yellow

Description

Possible measurement errors due to fluctuations in the temperature of environment can be avoided since all contacts are made of thermocouple material. It does not forms any new thermocouples at joint The thermocouple connectors are polarized and therefore protected against reverse polarity. The contacts are non-volatile even with open casing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.