• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0220 0004 Yellow

1/2
Factory colour
Yellow
Dim
(L x W x H) 45 x 25.4 x 12.5 mm
Manufacturer part #
0220 0004
Content
1 pc(s)
Width
25.4 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik 0220 0004 Yellow

  • DIN EN 50212

Our service for you

Technical specifications

Factory colour

Yellow

Dim

(L x W x H) 45 x 25.4 x 12.5 mm

Manufacturer part #

0220 0004

Content

1 pc(s)

Width

25.4 mm

Height

12.5 mm

Length

45 mm

RoHS-compliant

Yes

Type

0220 0004

Material (details)

Contact material NiCr-Ni

Type

Connector

Type

K

Certification marks

IEC 584

Connection

-

Temperature range

-50 to +120 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 740108 B + B Thermo-Technik 0220 0004 Yellow

Information

Information 740108 B + B Thermo-Technik 0220 0004 Yellow

Description

Possible measurement errors due to fluctuations in the temperature of environment can be avoided since all contacts are made of thermocouple material. It does not forms any new thermocouples at joint The thermocouple connectors are polarized and therefore protected against reverse polarity. The contacts are non-volatile even with open casing.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)