• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Standard coupling type K, green | -50…+120 °C. Green Content: 1 pc(s)

Product type
Connector
Sensor type
K
Factory colour
Green
Dim
(L x W x H) 36 x 25.4 x 12.5 mm
Manufacturer part #
0220 0035
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard coupling type K, green | -50…+120 °C.

Our service for you

Technical specifications

Product type

Connector

Factory colour

Green

Dim

(L x W x H) 36 x 25.4 x 12.5 mm

Sensor type

K

Manufacturer part #

0220 0035

Content

1 pc(s)

Contact material

NiCr-Ni

Dimensions

(LxBxH) 36 x 25,4 x 12,5 mm

Width

25.4 mm

Height

12.5 mm

Length

36 mm

RoHS-compliant

Yes

Max. temperature

+120 °C

Min. temperature

-50 °C

Type

0220 0035

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736851 B + B Thermo-Technik Standard coupling type K, green | -50…+120 °C. Green Content: 1 pc(s)

Description

Thermocouple connectors are particularly used where temperatures are to be measured and tested using thermocouples, whereby an important criterion is the portability of the meter or sensor. Due to the fact that all contacts are made of thermocouple material, it is possible to avoid possible measurement errors due to fluctuations in the ambient temperature. Therefore, there are no new thermal voltages at the connection points between the sensor, extension leads and the measuring device, which can falsify the measured value.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)