• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Miniature coupling type K, green | -50…+120 °C Green Content: 1 pc(s)

Product type
Thermal connectors
Connector type
Socket, straight
Total no. of pins
2
Sensor type
K
Factory colour
Green
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature coupling type K, green | -50…+120 °C

Our service for you

Technical specifications

Product type

Thermal connectors

Connector type

Socket, straight

Total no. of pins

2

Factory colour

Green

Dim

(L x W x H) 26 x 16.5 x 8 mm

Sensor type

K

Manufacturer part #

0220 0032

Industrial packaging

Yes

Content

1 pc(s)

Contact material

NiCr-Ni

Dimensions

(LxBxH) 26 x 16,5 x 8 mm

Number of pins

2

Width

16.5 mm

Height

8 mm

Length

26 mm

RoHS-compliant

Yes

Max. temperature

120 °C

Min. temperature

-50 °C

Type

0220 0032

Documents & Downloads

Datasheet

Datasheet 3736845 B + B Thermo-Technik Miniature coupling type K, green | -50…+120 °C Green Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3736845 B + B Thermo-Technik Miniature coupling type K, green | -50…+120 °C Green Content: 1 pc(s)

Description

Thermocouple connectors are particularly used where temperatures are to be measured and tested using thermocouples, whereby an important criterion is the portability of the meter or sensor. Due to the fact that all contacts are made of thermocouple material, it is possible to avoid possible measurement errors due to fluctuations in the ambient temperature. Therefore, there are no new thermal voltages at the connection points between the sensor, extension leads and the measuring device, which can falsify the measured value.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)