• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0555 0301-01 Temperature sensor module -32 up to +224 °C

Product type
Temperature sensor module
Temperature reading range (max.)
+224 °C
Connector
Pin strip
Type
0555 0301-01
Temperature reading range (min.)
-32 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Resolution: (I ² C-bus) 14-bit (analog 0 - 5 V) 11 bit.
Product type

Temperature sensor module

Type

0555 0301-01

Temperature reading range (min.)

-32 °C

Temperature reading range (max.)

+224 °C

Temperature reading range

-32 up to +224 °C

Connector

Pin strip

Min. operating voltage

6 V DC

Max. operating voltage

24 V DC

Operating voltage

6 - 24 V DC

Length

37 mm

Width

9 mm

Dim

(L x W) 37 mm x 9 mm

RoHS-compliant

Yes

Current consumption

3 mA

Type

TEMOD-I2C-R2

Connection

6-pin male connector

Casing

-

Reading range

-32 - +224 °C

Operating voltage

6 - 24 V DC

Documents & Downloads

Datasheet

Datasheet 502002 B + B Thermo-Technik 0555 0301-01 Temperature sensor module -32 up to +224 °C

User & Safety Instructions

User & Safety Instructions 502002 B + B Thermo-Technik 0555 0301-01 Temperature sensor module -32 up to +224 °C

Description

Innovative ASIC modules with PT1000 temperature measurement, digital I ² C, and analog voltage output 0 - 5 V for connection to microcontrollers, personal computers or controllers. Available via the optional USB cable, Order No. 50 20 07, the module can be operated directly on the PC.

Scope of delivery

  • Data sheet
  • Application examples.

Hints

The module is also suitable for connection to the Conrad C-Control.