
Technical specifications
- Product type
Moisture probe
- Type
FF-GLT-20MAINT0
- Min. operating voltage
12 V
- Max. operating voltage
24 V
- Operating voltage
12 - 24 V
- Reading range (min.)
0 RH
- Reading range (max.)
100 RH
- Reading range
0 - 100 RH
- Model
2-way connector
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Content
1 pc(s)
- Length
59 mm
- Width
65 mm
- Height
38 mm
- Dim
(L x W x H) 59 x 65 x 38 mm
- RoHS-compliant
Yes
- Type
Humidity sensor
- Type
FF-20MA-INT-TE0
- Connection
Two-way connection
- Output signal
4 -20 mA
- Temperature range
-30 - +70 °C
- Reading range
0 - 100 RH
- Operating voltage
12 - 24 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 502019 B + B Thermo-Technik Moisture probe 1 pc(s) FF-GLT-20MAINT0 Reading range: 0 - 100 RH (L x W x H) 59 x 65 x 38 mm
Description
Features
- Stainless steel sensor tube (L x Ø) 200 x 6 mm.
Frequently Bought Together
(*All information is plus legal VAT)€ 165.49€ 105.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















