
Highlights & Details
Stainless steel housing for relative humidity detectors
Our service for you
Technical specifications
- Product type
Sensor enclosures
- Type
GEH-HYANA
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Content
1 pc(s)
- Length
210 mm
- (Ø)
17 mm
- Dim
(Ø x L) 17 mm x 210 mm
- RoHS-compliant
Yes
- Type
Stainless steel housing with anti-kink device
- Type
CON-GEH-HYANA
- Connection
2 m Connection cable with connector
- Temperature range
-40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 156598 B + B Thermo-Technik Sensor enclosures 1 pc(s) GEH-HYANA (Ø x L) 17 mm x 210 mm
User & Safety Instructions
User & Safety Instructions 156598 B + B Thermo-Technik Sensor enclosures 1 pc(s) GEH-HYANA (Ø x L) 17 mm x 210 mm
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 42.48€ 34.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























