
Technical specifications
- Product type
Moisture probe
- Type
HYTEMOD-I2C
- Connector
RJ11
- Min. operating voltage
6 V DC
- Max. operating voltage
12 V DC
- Operating voltage
6 - 12 V DC
- Max. current consumption
3 mA
- Reading range (min.)
0 RH
- Reading range (max.)
100 RH
- Reading range
0 - 100 RH
- Outputs
Analogue
I2C
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- Length
70 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 70 mm
- RoHS-compliant
Yes
- Type
Humidity sensor with analogue output and I²C bus interface
- Current consumption
3 mA
- Type
HYTEMOD-I2C
- Connection
RJ11
- Temperature range
-20 - +60 °C
- Reading range
0 - 100 RH
- Operating voltage
6 - 12 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 501994 B + B Thermo-Technik Moisture probe 1 pc(s) HYTEMOD-I2C Reading range: 0 - 100 RH (Ø x L) 12 mm x 70 mm
Description
Features
- 3 m connection cable
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 110.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























