
Highlights & Details
B + B Thermo-Technik TW2001A Humidistat With Switched Output, 240 VAC A
Our service for you
Technical specifications
- Contact type: 1 NO contact, adjustment spindle diameter 6 mm
- Product type
Moisture sensor
- Type
TW2001-A
- Connector
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
240 V AC
- Switching current (max.)
5 A
- Contact type
1 maker
- Reading range (min.)
10 RH
- Reading range (max.)
80 RH
- Reading range
10 - 80 RH
- Hysteresis
5 %
- Min. temperature
+10 °C
- Max. temperature
+40 °C
- Content
1 pc(s)
- Length
85 mm
- Width
38 mm
- Height
25 mm
- Dim
(L x W x H) 85 x 38 x 25 mm
- RoHS-compliant
Yes
- Type
A
- Type
TW2001A
- Connection
6.3 x 0.8 mm flat pin connector
- Temperature range
10 - 40 °C
Documents & Downloads
Datasheet
Datasheet 187992 B + B Thermo-Technik TW2001A Humidistat With Switched Output, 240 VAC A
User & Safety Instructions
User & Safety Instructions 187992 B + B Thermo-Technik TW2001A Humidistat With Switched Output, 240 VAC A
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 25.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























