• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International JET 6000 117.18/P Universal Tool box (empty) (W x H x D) 510 x 419 x 215 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tool case JET 6000-capable of flight

  • Flight fit tool case for extreme use!
  • Shock-resistant case made from polypropylene (PP),
  • super stable and stackable
  • dust and water proof according to IP67
  • Temperature stable from -40°C to + 80 °C
  • unbreakable
  • ergonomic two component handle
  • automatic air pressure compensation valve
  • marking of ownership
  • strap
  • rings for a padlock
  • Incl. foam set (SI)

Technical specifications

Dim

(W x H x D) 510 x 419 x 215 mm

Product type

Tool box (empty)

Car phone holder features

Foam padding

Range of uses

Universal

Material

Polypropylene

Factory colour

Black

Inside width

473 mm

Inside height

351 mm

Internal depth

197 mm

Height

419 mm

Width

510 mm

Depth

215 mm

Weight

6400 g

Material (details)

PP

Type

117.18/P

Documents & Downloads

Datasheet

Datasheet 1379381 B & W International JET 6000 117.18/P Universal Tool box (empty) (W x H x D) 510 x 419 x 215 mm

User & Safety Instructions

User & Safety Instructions 1379381 B & W International JET 6000 117.18/P Universal Tool box (empty) (W x H x D) 510 x 419 x 215 mm

Description

Waterproof · Air-tight · Unbreakable · Designed for a temperature range from -40°C to + 80 °C.

Features

  • Document compartment in the lid
  • Removable tool panel in the lid with pockets
  • Removable cover plate for bottom tray with pockets
  • Lockable bottom tray individually divisible by patented Alu-Trennstegesystem (3 separating strips, 6 end caps, 4 medium caps (with screws)-height = 70 mm.

Hints

Tools not included. This text is machine translated.

Accessories

(*All information is plus legal VAT)