• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B116 C2G 000 Toggle switch B116 C2G 000 250 V AC 16 A 1 x Off/On latch 1 pc(s)

Product type
Toggle switch
Casing/button colour
White
Red
Front panel cut-out
10.8 x 30 mm
Functions
latch
Lighting type
Area illumination
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.69
-15 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage light bulbs: 230 V
Product type

Toggle switch

Casing/button colour

White

Red

Front panel cut-out

10.8 x 30 mm

Functions

latch

Lighting type

Area illumination

Colour

Red

Bulb type

Glow lamp

Switch position

1 x Off/On

Print motif

None

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

Switching current (max.)

16 A

Max. temperature

+100 °C

Front panel thickness

4 mm

Content

1 pc(s)

Dim
RoHS-compliant

Yes

Type

B116 C2G 000

Type

1-pole On/Off

Switching capacity

16 (6) A/250 V/AC

Switching current

16 A

Type

B116 C2G 000

Connection

Spade terminals 6.3 mm

Temperature range

max. 100 °C

Documents & Downloads

Datasheet

Datasheet 700584 B116 C2G 000 Toggle switch B116 C2G 000 250 V AC 16 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700584 B116 C2G 000 Toggle switch B116 C2G 000 250 V AC 16 A 1 x Off/On latch 1 pc(s)

Description

This universal type is found in many coffee machines and similar appliances. Snap-in fixing for cut-out.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.