• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B116C1G00000 Flip switch B116C1G00000 250 V AC 16 A 1 x Off/On latch 1 pc(s)

Image similar
Packaging type
Piece
Product type
Flip switch
Casing/button colour
Black
Red
Front panel cut-out
10.8 x 30 mm
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

634 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.89 / piece)
€ 2.79
-68 %
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B116C1G00000 Flip switch B116C1G00000 250 V AC 16 A 1 x Off/On latch 1 pc(s)

Our service for you

Technical specifications

  • Voltage light bulbs: 230 V
Packaging type

Piece

Product type

Flip switch

Switch/button features

lockable

Casing/button colour

Black

Red

Front panel cut-out

10.8 x 30 mm

Functions

latch

Lighting type

Area illumination

Colour

Red

Bulb type

Glow lamp

Switch position

1 x Off/On

Print motif

None

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

Switching current (max.)

16 A

Max. temperature

+100 °C

Front panel thickness

4 mm

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

16 A

Type

B116C1G00000

Type

1-pole On/Off

Switching capacity

16 (6) A/250 V/AC

Switching current

16 A

Type

B116C1G00000

Connection

Spade terminals 6.3 mm

Temperature range

max. 100 °C

Documents & Downloads

Datasheet

Datasheet 700630 B116C1G00000 Flip switch B116C1G00000 250 V AC 16 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700630 B116C1G00000 Flip switch B116C1G00000 250 V AC 16 A 1 x Off/On latch 1 pc(s)

Description

This universal type is found in many coffee machines and similar appliances. Snap-in fixing for cut-out.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.92€ 2.90*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)